0ZRM0110FF1E
Bel FusePTC Resettable Fuse 1.1A(hold) 2.2A(trip) 120VDC/120VAC 8A 2.28W 8.2s 0.15Ohm Radial 13.3 X 4.1mm Bulk Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZRM0110FF1E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
BULK
Hold Current:
1.1 A
Trip Current:
2.2 A
Maximum Current Rating:
8 A
Maximum Voltage Rating:
12011032VDC,12011032VAC
Maximum Trip Time:
8.2@5.5A s
Minimum Initial Resistance:
0.15 Ohm
Maximum Initial Resistance:
0.28 Ohm
Package/Case:
N/A
Mounting:
Through Hole11035
Packaging:
Bulk
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 120VDC/120VAC 8A 2.28W 8.2s 0.15Ohm Radial 13.3 X 4.1mm Bulk Automotive
Search Keywords:
0ZRM0110FF1E
IN STOCK:
3,180
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5190
$25.950
500
$0.4192
$209.600
1,000
$0.3833
$383.300
3,000
$0.3471
$1,041.300
6,000
$0.3147
$1,888.200
9,000
$0.3116
$2,804.400
12,000
$0.3084
$3,700.800
27,000
+
$0.3054
$8,245.800
Product Guides