0ZRR0005FF1E
Bel FusePTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.26W 5s 7.3Ohm Radial 7.4 X 3.1mm Bulk Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0ZRR0005FF1E
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
BULK
Hold Current:
0.05 A
Trip Current:
0.1 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
6011032VDC
Maximum Trip Time:
5@0.25A s
Minimum Initial Resistance:
7.3 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
N/A
Mounting:
Through Hole11035
Packaging:
Bulk
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.26W 5s 7.3Ohm Radial 7.4 X 3.1mm Bulk Automotive
Search Keywords:
0ZRR0005FF1E
IN STOCK:
56,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1798
$44.950
1,000
$0.1524
$152.400
3,000
$0.1379
$413.700
6,000
$0.1358
$814.800
9,000
$0.1338
$1,204.200
27,000
$0.1221
$3,296.700
51,000
$0.1176
$5,997.600
102,000
+
$0.1090
$11,118.000
Product Guides