help desk software
DATA SHEET

3SB200-R

Bel Fuse

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
3SB200-R
Alias/AKA:
0602R0201-33
RoHS:
Yes
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
6.35 X 31.86191mm
Acting:
Slow Blow6186
Current Rating:
0.2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued
Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Search Keywords:
3SB200R
   This product has been discontinued by the supplier
Minimum Order:
100
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides