5ET4-R
Bel FuseFuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5ET4-R
Alias/AKA:
0655R4000-19
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords:
5ET4R
This product is discontinued, but still in stock
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.2491
$249.100
3,000
$0.2454
$736.200
5,000
$0.2417
$1,208.500
8,000
$0.2381
$1,904.800
10,000
$0.2345
$2,345.000
25,000
$0.2310
$5,775.000
50,000
+
$0.2275
$11,375.000
Product Guides