5HF8-R
Bel FuseFuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5HF8-R
Alias/AKA:
0650R8000-12
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Fast6186
Current Rating:
8 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE
Search Keywords:
5HF8R
This product is discontinued, but still in stock
IN STOCK:
200
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.4116
$20.580
500
$0.3386
$169.300
1,000
$0.3335
$333.500
3,000
$0.3115
$934.500
5,000
$0.2996
$1,498.000
8,000
$0.2951
$2,360.800
15,000
$0.2907
$4,360.500
25,000
+
$0.2751
$6,877.500
Product Guides