5ST12.5-R
Bel FuseFuse Miniature Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5ST12.5-R
Alias/AKA:
0652R9125-11
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
12.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Search Keywords:
5ST125R
This product is discontinued, but still in stock
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.2809
$28.090
500
$0.2342
$117.100
3,000
$0.2275
$682.500
5,000
$0.2252
$1,126.000
8,000
$0.2230
$1,784.000
25,000
$0.2207
$5,517.500
50,000
+
$0.2185
$10,925.000
Product Guides