Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5ST315-R
Alias/AKA:
0652R0315-11
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Life Cycle:
Discontinued
Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
5ST315R
This product is discontinued, but still in stock
IN STOCK:
700
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.3997
$39.970
500
$0.3249
$162.450
3,000
$0.3074
$922.200
5,000
$0.2538
$1,269.000
8,000
$0.2500
$2,000.000
25,000
$0.2462
$6,155.000
50,000
+
$0.2425
$12,125.000
CUSTOMERS
ALSO BOUGHT
22-23-2091
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bag
NC6-P108-02
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
T9AS5L12-24
Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 20.4mm) THT
V80212MS02Q
Power & Line Voltage Select Slide Switch-10,000 make-and-break cycles at full load-Unseale...