5TT10-R
Bel FuseFuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
5TT10-R
Alias/AKA:
0654R9100-51
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Search Keywords:
5TT10R
This product is discontinued, but still in stock
IN STOCK:
1,820
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.7292
$36.460
500
$0.4308
$215.400
1,000
$0.3675
$367.500
3,000
$0.3522
$1,056.600
5,000
$0.3469
$1,734.500
8,000
$0.3417
$2,733.600
15,000
$0.3366
$5,049.000
25,000
+
$0.3315
$8,287.500
Product Guides