Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
C1F5
Alias/AKA:
0685F5000-01
RoHS:
Yes
HTS:
8536100040
COO:
CN
Supplier Standard Pack
5000
Package Type:
REEL
Type:
Chip
Fuse Size:
3.2 x 1.58 x 0.63mm
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
63 V
Fuse Material:
N/A
Mounting:
Surface Mount
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm
Search Keywords:
C1F5
IN STOCK:
52,500
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1323
$661.500
10,000
$0.1288
$1,288.000
25,000
$0.1042
$2,605.000
50,000
$0.1004
$5,020.000
100,000
$0.0800
$8,000.000
150,000
+
$0.0788
$11,820.000
Product Guides