C1Q3.5
Bel FuseFuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
C1Q3.5
Alias/AKA:
0685-3500-01
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Type:
Chip
Fuse Size:
3.2 X 1.58 X 0.58mm
Acting:
Very Fast
Current Rating:
3.5 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
63 V
Fuse Material:
Ceramic
Mounting:
Surface Mount
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus
Search Keywords:
C1Q35
IN STOCK:
20,007
Can Ship immediately
Minimum Order:
5000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1148
$574.000
10,000
$0.1131
$1,131.000
25,000
$0.1114
$2,785.000
50,000
$0.1097
$5,485.000
100,000
$0.1081
$10,810.000
150,000
$0.1064
$15,960.000
250,000
+
$0.1048
$26,200.000
Product Guides