RST3.15-BULK
Bel FuseFuse Micro Slow Blow Acting 3.15A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Bulk CCC/PSE/SEMKO/VDE/cULus
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
RST3.15-BULK
RoHS:
Yes
HTS:
8536100040
COO:
CN
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Micro
Fuse Size:
8.35 x 4 x 7.7mm
Acting:
Slow Blow
Current Rating:
3.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Thermoplastic
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Fuse Micro Slow Blow Acting 3.15A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Bulk CCC/PSE/SEMKO/VDE/cULus
Search Keywords:
RST315BULK
This product is discontinued, but still in stock
IN STOCK:
2,590
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.2112
$211.200
3,000
$0.2026
$607.800
5,000
$0.1996
$998.000
8,000
$0.1923
$1,538.400
10,000
$0.1894
$1,894.000
25,000
$0.1705
$4,262.500
50,000
$0.1680
$8,400.000
100,000
+
$0.1539
$15,390.000
Product Guides