RST500-BULK
Bel FuseFuse Micro Slow Blow Acting 0.5A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Bulk CCC/PSE/SEMKO/VDE/cULus .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
RST500-BULK
RoHS:
Yes
HTS:
8536100040
COO:
CN
Supplier Standard Pack
1000
Package Type:
BULK
Type:
Micro
Fuse Size:
8.35 x 4 x 7.7mm
Acting:
Slow Blow
Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Thermoplastic
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
The BEL FUSE RST500-BULK is a micro slow blow acting fuse designed to provide reliable circuit protection. With a rating of 0.5A and a voltage rating of 250V, this radial fuse is suitable for a variety of applications. The compact size of 8.35 x 4 x 7.7mm makes it easy to install in tight spaces. Made from thermoplastic material, this fuse ensures durability and long-lasting performance. It is certified by CCC, PSE, SEMKO, VDE, and cULus, offering peace of mind in terms of safety and compliance with international standards. Whether used in consumer electronics, industrial equipment, or automotive applications, the BEL FUSE RST500-BULK provides excellent circuit protection in bulk quantities.
Search Keywords:
RST500BULK
This product is discontinued, but still in stock
IN STOCK:
21,042
Can Ship immediately
Minimum Order:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.2406
$240.600
3,000
$0.2074
$622.200
5,000
$0.2064
$1,032.000
8,000
$0.2031
$1,624.800
10,000
$0.2021
$2,021.000
25,000
$0.2011
$5,027.500
50,000
$0.2001
$10,005.000
100,000
+
$0.1991
$19,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
SSF-LXH100MGD
LED Uni-Color Green 565nm 2-Pin
SSF-LXH100MID
LED Uni-Color Red 635nm 2-Pin
SSF-LXH100MYD
Right Angle Fault Indicator
ABL-12.000MHZ-B2
Crystal - HC/49US (AT49) - 12.000MHZ (+/-) 20ppm - 18pF - -20°C to +70°C - Leads 0.018 Di...