help desk software
DATA SHEET

S558-5999-AB-F

Bel Fuse

Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
S558-5999-AB-F
Alias/AKA:
Y5585999AB-F
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
320
Package Type:
Reel
Maximum Interwinding Capacitance:
N/A
Maximum DCR Secondary Side:
N/A
Family:
S558
Maximum Insertion Loss:
1.2@125MHz dB
Maximum DCR Primary Side:
N/A
Lead Style:
Gull Wing14437
Maximum Isolation Voltage:
150014436Vrms
Dimension:
13.26mm x 18.8mm x 6.3514455mm
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
Search Keywords:
S5585999ABF
IN STOCK: 640
Can Ship immediately
Minimum Order:
320
Multiple:
320
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
320
$2.32
$742.400
640
$2.20
$1,408.000
1,280
$2.17
$2,777.600
2,560
$2.13
$5,452.800
5,120
$2.09
$10,700.800
7,680
$2.06
$15,820.800
10,240 +
$2.03
$20,787.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides