help desk software
DATA SHEET

S558-5999-T7-F

Bel Fuse

Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
S558-5999-T7-F
RoHS:
Yes
HTS:
8504312000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900
Package Type:
Reel
Lead Style:
Gull Wing14437
Maximum DCR Secondary Side:
N/A
Maximum Insertion Loss:
-1@0.1MHz to 100MHz dB
Family:
S558
Maximum Interwinding Capacitance:
N/A
Maximum Isolation Voltage:
150014436Vrms
Dimension:
12.7mm x 9.53mm x 5.7214455mm
Maximum DCR Primary Side:
N/A
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
Search Keywords:
S5585999T7F
IN STOCK: 950
Can Ship immediately
Minimum Order:
900
Multiple:
900
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
900
$1.275
$1,147.500
1,800
$1.222
$2,199.600
2,700
$1.179
$3,183.300
5,400
$1.154
$6,231.600
8,100
$1.143
$9,258.300
10,800
$1.131
$12,214.800
15,300 +
$1.120
$17,136.000
Tools/3D Models
Product Guides