help desk software
DATA SHEET

SMM20

Bel Fuse

Fuse Chip Medium Time Delay Acting 20A 250V SMD Solder Pad 3812 Ceramic T/R CE/cULus

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
SMM20
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Type:
Chip
Fuse Size:
9.8 x 3.1 mm
Acting:
Medium Time Delay
Current Rating:
20 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Surface Mount
Life Cycle:
Discontinued
Fuse Chip Medium Time Delay Acting 20A 250V SMD Solder Pad 3812 Ceramic T/R CE/cULus
Search Keywords:
SMM20
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Minimum Order:
500
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
0679L9100-05
0679L9100-05
VIEW PRODUCT
Tools/3D Models
Product Guides