Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
SST2-5K
Alias/AKA:
0680-2000-05
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Type:
Chip
Fuse Size:
6.1 x 2.54 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Surface Mount
Life Cycle:
Discontinued
Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/cULus
Search Keywords:
SST25K
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides