20IMX35D15D15-8
Bel Power SolutionsModule DC-DC 20VIN 4-OUT 15V/15V/15V/15V 0.55A/0.55A/0.55A/0.55A 35W 17-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
20IMX35D15D15-8
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
36 V
Number of Outputs:
4
Output Voltage:
15,15,15,15 V
Output Current:
0.55(Typ),0.55(Typ),0.55(Typ),0.55(Typ) A
Output Power:
35 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
63.5 x 76.2 x 10.5 mm
Output Type:
Fixed
Family:
20IMX35D15D15
Module DC-DC 20VIN 4-OUT 15V/15V/15V/15V 0.55A/0.55A/0.55A/0.55A 35W 17-Pin
Search Keywords:
20IMX35D15D158
IN STOCK:
0
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$180.21
$180.210
5
$174.83
$874.150
10
$171.31
$1,713.100
25
$169.61
$4,240.250
96
+
$167.92
$16,120.320
Product Guides