24IBX15-50-0ZG
Bel Power SolutionsModule DC-DC 24VIN 1-OUT 50V to 160V 1.6A 10-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
24IBX15-50-0ZG
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
24 V
Number of Outputs:
1
Output Voltage:
50 to 160 V
Output Current:
1.6 A
Output Power:
256 W
Mounting:
Through Hole
Type:
Step Up
Dimension:
54.9 x 54.7 x 11.5 mm
Output Type:
Adjustable
The BEL Power Solutions part 24IBX15-50-0ZG is a highly efficient and reliable DC-DC module. With a wide input voltage range of 24V, it provides a steady output voltage of 50V to 160V with a maximum current of 1.6A. This module is designed for a wide range of applications and comes with a 10-pin configuration for easy installation. It offers excellent performance and stability, making it an ideal choice for various industrial and electronic projects.
Search Keywords:
24IBX15500ZG
IN STOCK:
38
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$427.84
$427.840
2
$410.74
$821.480
4
$394.30
$1,577.200
10
$378.54
$3,785.400
35
+
$363.40
$12,719.000
Product Guides