help desk software
DATA SHEET

3C33991FT0CG

Bel Power Solutions

DC to AC Inverter 48VDC 115VAC 1500W True Sine Wave

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
3C33991FT0CG
RoHS:
Yes
COO:
8
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Output Current:
N/A
Mounting:
Rack
Dimension:
485 x 379.5 x 43.5 mm
Family:
3C33991FT0CG
Life Cycle:
Discontinued
DC to AC Inverter 48VDC 115VAC 1500W True Sine Wave
Search Keywords:
3C33991FT0CG
  This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,267.62
$2,267.620
5
$2,118.92
$10,594.600
10
$1,929.17
$19,291.700
25
$1,846.49
$46,162.250
50
$1,746.69
$87,334.500
100
$1,678.62
$167,862.000
250 +
$1,636.13
$409,032.500
Tools/3D Models
Product Guides