help desk software
DATA SHEET

40IMX15-03-8RG

Bel Power Solutions

Module DC-DC 40VIN 1-OUT 3.3V 4.5A 14.9W 6-Pin

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
40IMX15-03-8RG
RoHS:
Yes
HTS:
8504409530
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Input Voltage:
16.8 to 75 V
Number of Outputs:
14397
Output Voltage:
3.3 V
Output Current:
4.5(Typ) A
Output Power:
14.9(Typ) W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
50.9 x 40.8 x 10.54388mmmm
Output Type:
Fixed4399
Family:
40IMX15-03-8RG
Module DC-DC 40VIN 1-OUT 3.3V 4.5A 14.9W 6-Pin
Search Keywords:
40IMX15038RG
IN STOCK: 35
Can Ship immediately
Minimum Order:
24
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
24
$331.21
$7,949.040
48
$174.81
$8,390.880
72
$120.23
$8,656.560
96 +
$117.81
$11,309.760
Tools/3D Models
Product Guides