help desk software
DATA SHEET

40IMX15-24-24-8ZG

Bel Power Solutions

Module DC-DC 40VIN 2-OUT 24V/24V 0.35A/0.35A 16.8W 9-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
40IMX15-24-24-8ZG
RoHS:
Yes
HTS:
8504409580
COO:
SK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
75 V
Number of Outputs:
2
Output Voltage:
24,24 V
Output Current:
0.35,0.35 A
Output Power:
16.8 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
48.3 x 38.8 mm
Output Type:
Fixed
Family:
40IMX15-24-24
Module DC-DC 40VIN 2-OUT 24V/24V 0.35A/0.35A 16.8W 9-Pin
Search Keywords:
40IMX1524248ZG
IN STOCK: 0
Minimum Order:
14
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
14
$268.51
$3,759.140
28
$142.16
$3,980.480
42
$99.98
$4,199.160
56 +
$98.03
$5,489.680
Tools/3D Models
Product Guides