40IMX4-2424-8
Bel Power SolutionsModule DC-DC 40VIN 2-OUT 24V/-24V 0.08A/0.08A 3.8W 6-Pin DIP Module
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
40IMX4-2424-8
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Input Voltage:
16.8 to 75 V
Number of Outputs:
24397
Output Voltage:
24,-24 V
Output Current:
0.08(Typ),0.08(Typ) A
Output Power:
3.8(Typ) W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
33 x 20 x 8.54388mmmm
Output Type:
Fixed4399
Family:
40IMX4
Module DC-DC 40VIN 2-OUT 24V/-24V 0.08A/0.08A 3.8W 6-Pin DIP Module
Search Keywords:
40IMX424248
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$93.86
$93.860
5
$81.95
$409.750
10
$78.63
$786.300
25
+
$75.57
$1,889.250
Product Guides