70IMX35D05D05-8
Bel Power SolutionsModule DC-DC 70VIN 4-OUT 5V/5V/5V/5V 1.4A/1.4A/1.4A/1.4A 35W 17-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
70IMX35D05D05-8
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Reel
Input Voltage:
121 V
Number of Outputs:
4
Output Voltage:
5,5,5,5 V
Output Current:
1.4(Typ),1.4(Typ),1.4(Typ),1.4(Typ) A
Output Power:
35 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
63.5 x 76.2 x 10.5 mm
Output Type:
Fixed
Family:
70IMX35D05D05
Module DC-DC 70VIN 4-OUT 5V/5V/5V/5V 1.4A/1.4A/1.4A/1.4A 35W 17-Pin
Search Keywords:
70IMX35D05D058
IN STOCK:
32
Can Ship immediately
MOQ for out of Stock Qty:
24
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$333.33
$333.330
5
$295.14
$1,475.700
10
$265.93
$2,659.300
24
$252.98
$6,071.520
48
$244.55
$11,738.400
72
$240.25
$17,298.000
96
+
$236.65
$22,718.400
Product Guides