help desk software
DATA SHEET

70IMX35D05D15-8

Bel Power Solutions

Module DC-DC 70VIN 4-OUT 5V/15V/15V/5V 1.4A/0.6A/0.6A/1.4A 35W 17-Pin

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
70IMX35D05D15-8
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Input Voltage:
121 V
Number of Outputs:
4
Output Voltage:
5,15,15,5 V
Output Current:
1.4(Typ),0.6(Typ),0.6(Typ),1.4(Typ) A
Output Power:
35 W
Mounting:
Screw
Type:
Step Down
Dimension:
63.5 x 76.2 x 10.5 mm
Output Type:
Fixed
Family:
70IMX35D05D15
Module DC-DC 70VIN 4-OUT 5V/15V/15V/5V 1.4A/0.6A/0.6A/1.4A 35W 17-Pin
Search Keywords:
70IMX35D05D158
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$396.00
$396.000
24
$376.20
$9,028.800
48
$198.55
$9,530.400
72
$136.54
$9,830.880
96 +
$133.82
$12,846.720
Tools/3D Models
Product Guides