help desk software
DATA SHEET

ABC300-1T30G

Bel Power Solutions

AC/DC Power Supply Single-OUT 30V 7.5A 200W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ABC300-1T30G
RoHS:
Yes
HTS:
85044090
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated132
Style:
Open Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
30 V
Maximum Output Current:
7.5@Convection,13.54@Forced Air A
Maximum Output Power:
200 W
Input Connector Type:
Screw Terminal Block107
Dimension:
127 x 76.2 x 38.1104mmmm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 30V 7.5A 200W
Search Keywords:
ABC3001T30G
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$356.47
$356.470
11
$338.65
$3,725.150
21
$187.82
$3,944.220
32
$130.11
$4,163.520
42 +
$127.50
$5,355.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models