Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ABC450-1T12G
RoHS:
Yes
HTS:
85044090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
U Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
20.83 A
Maximum Output Power:
450 W
Input Connector Type:
Pin Terminal Block
Dimension:
165.1 x 101.6 x 41 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 20.83A 450W 17-Pin
Search Keywords:
ABC4501T12G
This product is discontinued, but still in stock
IN STOCK:
56
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$214.82
$214.820
6
$213.73
$1,282.380
12
$212.13
$2,545.560
18
$210.53
$3,789.540
24
+
$208.96
$5,015.040