help desk software
DATA SHEET

ABC600-1048G

Bel Power Solutions

AC/DC Power Supply Single-OUT 48V 8.8A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ABC600-1048G
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
8.8 A
Maximum Output Power:
420 W
Input Connector Type:
Pin Terminal Block
Dimension:
203.2 x 127.2 x 40.6 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 48V 8.8A
Search Keywords:
ABC6001048G
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
9
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
VSP600-1048
VSP600-1048
VIEW PRODUCT
Tools/3D Models