help desk software
DATA SHEET

ABE1000-1T24

Bel Power Solutions

AC/DC Power Supply Single-OUT 24V 41.66A 1000W 15-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ABE1000-1T24
RoHS:
Yes
HTS:
85044090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
41.66 A
Maximum Output Power:
1000 W
Input Connector Type:
Screw Terminal Block
Dimension:
241.5 x 127 x 41mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 41.66A 1000W 15-Pin
Search Keywords:
ABE10001T24
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$301.49
$301.490
6
$299.98
$1,799.880
12
$297.73
$3,572.760
18
$295.49
$5,318.820
24 +
$293.28
$7,038.720
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models