help desk software
DATA SHEET

ACC600-1T24

Bel Power Solutions

AC/DC Power Supply Single-OUT 24V 25A 600W 17-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ACC600-1T24
RoHS:
Yes
HTS:
8504409530
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated132
Style:
U Frame129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
25 A
Maximum Output Power:
600 W
Input Connector Type:
Screw Terminal Block107
Dimension:
216 x 127 x 41104mmmm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 25A 600W 17-Pin
Search Keywords:
ACC6001T24
  This product is discontinued, but still in stock
IN STOCK: 6
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$700.29
$700.290
8
$665.28
$5,322.240
16
$351.12
$5,617.920
24
$241.47
$5,795.280
32 +
$236.64
$7,572.480
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models