help desk software
DATA SHEET

BK1601-7R

Bel Power Solutions

DC/DC Power Supply Single-OUT 24V 6A 150W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
BK1601-7R
RoHS:
Yes
HTS:
8504409580
COO:
8
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
14 to 70 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
6.0 A
Output Power:
150 W
Mounting:
DIN Rail
Type:
Non-Inverting,Inverting,Step Up,Step Down
Dimension:
171.93 x 111 x 52.2 mm
Output Type:
Fixed
Family:
BK 1601
Style:
DIN Rail
The BEL POWER SOLUTIONS BK1601-7R is a highly efficient DC/DC power supply designed for a variety of applications. With a single output of 24V and a maximum current of 6A, it provides a stable and reliable power source to meet your needs. This compact and lightweight power supply delivers an impressive 150W of power, making it suitable for a wide range of industrial, telecom, and automation systems. Its high efficiency ensures minimal power loss and optimal performance. With its excellent thermal management and protection features, the BK1601-7R offers enhanced reliability and safety. Trust in the BEL POWER SOLUTIONS BK1601-7R for a dependable and efficient power solution for your projects.
Search Keywords:
BK16017R
IN STOCK: 75
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,050.83
$1,050.830
25
$1,042.95
$26,073.750
50
$1,035.13
$51,756.500
75
$1,027.37
$77,052.750
100 +
$1,019.66
$101,966.000
Tools/3D Models
Product Guides