Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
BLP40-1012G
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
2.1 A
Maximum Output Power:
25 W
Input Connector Type:
Pin Terminal Block
Dimension:
76.2 x 127 x 31.2 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 2.1A 25W
Search Keywords:
BLP401012G
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
38
Can Ship immediately
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides