help desk software
DATA SHEET

BLP40-1024

Bel Power Solutions

AC/DC Power Supply Single-OUT 24V 1.1A 25W

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
BLP40-1024
RoHS:
No
HTS:
8504409510
COO:
MY
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.1 A
Maximum Output Power:
25 W
Input Connector Type:
Pin Terminal Block
Dimension:
76.2 x 127 x 31.2 mm
AC/DC Power Supply Single-OUT 24V 1.1A 25W
Search Keywords:
BLP401024
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
17 Weeks
Tools/3D Models
Product Guides