Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
BLP55-1024
RoHS:
No
HTS:
8504409520
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.6 A
Maximum Output Power:
40 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 76.2 x 28.7 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 1.6A 40W 11-Pin
Search Keywords:
BLP551024
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides