Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
BM3020-7A
RoHS:
Yes
HTS:
8504409580
COO:
SK
Supplier Standard Pack
1
Package Type:
Input Voltage:
14 to 70 V
Number of Outputs:
34397
Output Voltage:
5.1,15,15 V
Output Current:
5(Typ),0.6(Typ),0.6(Typ) A
Mounting:
Rack
Type:
Step Down4409
Dimension:
173.7 x 111.2 x 38.74388mmmm
Output Type:
Fixed4399
Family:
BM3020-7A
Life Cycle:
Discontinued
DC to DC Converter Module
Search Keywords:
BM30207A
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$1,307.64
$1,307.640
2
+
$1,257.33
$2,514.660
Product Guides