BM3020-9G
Bel Power SolutionsModule DC-DC 30VIN 3-OUT 5.1V/12V/12V 5A/0.7A/0.7A 50W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
BM3020-9G
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
5
Input Voltage:
14 to 70 V
Number of Outputs:
34397
Output Voltage:
5.1,12,12 V
Output Current:
5(Typ),0.7(Typ),0.7(Typ) A
Output Power:
50 W
Mounting:
Chassis
Type:
Step Down4409
Dimension:
173.7 x 111.2 x 38.74388mmmm
Output Type:
Fixed4399
Family:
BM3020
The Bel Power Solutions BM3020-9G is a high-quality DC-DC module designed for efficient power conversion. This module has an input voltage range of 30V, with 3 separate outputs of 5.1V, 12V, and 12V delivering 5A, 0.7A, and 0.7A respectively. With a total power output of 50W, this module is ideal for a variety of applications requiring reliable and stable power supply.
Search Keywords:
BM30209G
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
3
$1,920.00
$5,760.000
5
$1,216.00
$6,080.000
8
$784.00
$6,272.000
10
+
$768.32
$7,683.200
Product Guides