help desk software
DATA SHEET

BQ1001-7R

Bel Power Solutions

Module DC-DC 24VIN 1-OUT 5.1V 20A 102W 15-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
BQ1001-7R
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
14.4 to 36 V
Number of Outputs:
14397
Output Voltage:
5.1 V
Output Current:
20 A
Output Power:
102 W
Mounting:
Screw
Type:
Step Down4409
Dimension:
164 x 111 x 19.84388mmmm
Output Type:
Fixed4399
Family:
BQ1001
The BEL POWER SOLUTIONS part BQ1001-7R is a high-performance DC-DC module designed to convert a 24V input voltage into a single 5.1V output, providing a maximum output power of 102W and a current of up to 20A. This module is perfect for various industrial applications that require a reliable and efficient power supply. With its compact 15-pin design, it can easily be integrated into existing systems and provides a stable and regulated output voltage, ensuring consistent and safe operation. Trust BEL POWER SOLUTIONS for your power conversion needs, backed by their reputation for quality and excellence.
Search Keywords:
BQ10017R
IN STOCK: 11
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$566.08
$566.080
3
$554.29
$1,662.870
5
$550.13
$2,750.650
8
$546.01
$4,368.080
10 +
$541.91
$5,419.100
Tools/3D Models
Product Guides