Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
BQ1001-9R
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
36 V
Number of Outputs:
1
Output Voltage:
5.1 V
Output Current:
20 A
Output Power:
102 W
Mounting:
Screw
Type:
Step Down
Dimension:
164 x 111 x 19.8 mm
Output Type:
Fixed
Family:
BQ1001
Module DC-DC 24VIN 1-OUT 5.1V 20A 102W 15-Pin
Search Keywords:
BQ10019R
Possible Replacement options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$500.79
$500.790
2
$495.79
$991.580
3
$490.83
$1,472.490
4
+
$485.92
$1,943.680
Product Guides