Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
BQ2320-7R
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
36 V
Number of Outputs:
2
Output Voltage:
12,12 V
Output Current:
9.2,9.2 A
Output Power:
120 W
Mounting:
Screw
Type:
Step Down
Dimension:
164 x 111 x 19.8 mm
Output Type:
Fixed
Family:
BQ2320
Module DC-DC 24VIN 2-OUT 12V/12V 9.2A/9.2A 120W 15-Pin
Search Keywords:
BQ23207R
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$657.74
$657.740
5
+
$623.81
$3,119.050
Product Guides