help desk software
DATA SHEET

BS2320-7RB1

Bel Power Solutions

DC/DC Power Supply Dual-Out 12V/12V 4A/4A 150W

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
BS2320-7RB1
RoHS:
No
HTS:
8504407007
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
14 to 70 V
Number of Outputs:
2
Output Voltage:
12,12 V
Output Current:
4,4 A
Output Power:
100 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
168.5 x 111 x 60 mm
Output Type:
Fixed
Family:
BS2320-7R
Style:
DIN Rail
DC/DC Power Supply Dual-Out 12V/12V 4A/4A 150W
Search Keywords:
BS23207RB1

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 16
Can Ship immediately
Factory Lead-Time
17 Weeks
Tools/3D Models
Product Guides