Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
CP197-AG
RoHS:
Yes
HTS:
8504409520
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Linear
Style:
Open Frame
AC Input Voltage:
100-264V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
50 A
Maximum Output Power:
250 W
Input Connector Type:
Pin Terminal Block
Dimension:
425.5 x 123.95 x 127 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 5V 50A Case F
Search Keywords:
CP197AG
This product is not in stock and cannot be back-ordered
Product Guides