Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
CP205-A
RoHS:
Yes
HTS:
8504409580
COO:
DR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Linear
Style:
Open Frame
AC Input Voltage:
87 to 110,104 to 132,191 to 242,209 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
18 A
Maximum Output Power:
90 W
Input Connector Type:
Pin Terminal Block
Dimension:
355.6 x 123.7 x 89.66 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 5V 18A Case E
Search Keywords:
CP205A
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides