help desk software
DATA SHEET

CPA500-4530

Bel Power Solutions

AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
CPA500-4530
RoHS:
No
HTS:
8504408500
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Switching
Style:
CompactPCI
AC Input Voltage:
90 to 264 V
Number of Outputs:
4
Output Voltage:
3.3,5,12,-12 V
Maximum Output Current:
50,40,8,3 A
Maximum Output Power:
500 W
Input Connector Type:
Connector
Dimension:
171.94 x 128.7 x 40.6 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W
Search Keywords:
CPA5004530
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides