CPD200-4530G
Bel Power SolutionsCompactPCI Power Supply Quad-OUT 5V/3.3V/12V/-12V 20A/20A/2.5A/0.5A 200W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
CPD200-4530G
RoHS:
Yes
HTS:
8504408500
COO:
16
ECCN:
EAR99
Supplier Standard Pack
20
Input Voltage:
36 to 75 V
Number of Outputs:
4
Output Voltage:
5,3.3,12,-12 V
Output Current:
20,20,2.5,0.5 A
Output Power:
200 W
Mounting:
Rack
Type:
Step Down
Dimension:
128.7 x 171.94 x 40.6 mm
Output Type:
Fixed
Family:
CPD250-4530
Style:
CompactPCI
Life Cycle:
Discontinued & Replaced
CompactPCI Power Supply Quad-OUT 5V/3.3V/12V/-12V 20A/20A/2.5A/0.5A 200W
Search Keywords:
CPD2004530G
This product is not in stock and cannot be back-ordered
Product Guides