help desk software
DATA SHEET

CPD250-4530

Bel Power Solutions

CompactPCI Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/20A/4A/1A 250W

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
CPD250-4530
RoHS:
No
HTS:
8504408500
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Input Voltage:
36 to 75 V
Number of Outputs:
4
Output Voltage:
5,3.3,12,-12 V
Output Current:
25,20,4,1 A
Output Power:
250 W
Mounting:
Rack
Type:
Step Down
Dimension:
128.7 x 171.94 x 40.6 mm
Output Type:
Fixed
Family:
CPD250-4530
Style:
CompactPCI
Life Cycle:
Discontinued & Replaced
CompactPCI Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/20A/4A/1A 250W
Search Keywords:
CPD2504530
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides