Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DFA20E24S15
RoHS:
No
HTS:
8504409580
COO:
16
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Input Voltage:
36 V
Number of Outputs:
1
Output Voltage:
15 V
Output Current:
1.4 A
Output Power:
20 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
51.31 x 51.31 x 11.43 mm
Output Type:
Fixed
Family:
DFA20E24S15
Life Cycle:
Discontinued
Module DC-DC 24VIN 1-OUT 15V 1.4A 20W 6-Pin
Search Keywords:
DFA20E24S15
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$130.61
$130.610
5
$111.18
$555.900
10
+
$103.77
$1,037.700
Product Guides