Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DFA6U48S5
RoHS:
Yes
COO:
16
ECCN:
EAR99
Supplier Standard Pack
240
Package Type:
Input Voltage:
60 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
1 A
Output Power:
N/A
Mounting:
Through Hole
Type:
Step Down
Dimension:
53.85 x 27.43 x 12.19 mm
Output Type:
Fixed
Family:
DFA6U48S5
Life Cycle:
Discontinued
Module DC-DC 40VIN 1-OUT 5V 1A 4-Pin
Search Keywords:
DFA6U48S5
This product is discontinued, but still in stock
IN STOCK:
227
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$127.84
$127.840
10
$78.67
$786.700
25
$72.03
$1,800.750
50
$68.19
$3,409.500
100
$66.42
$6,642.000
240
+
$64.72
$15,532.800
Product Guides