help desk software
DATA SHEET

DFC10E48S5

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 5V 2A 10W 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DFC10E48S5
RoHS:
Yes
HTS:
8504409580
COO:
DR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
2 A
Output Power:
10 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
51.31 x 25.91 x 10.67 mm
Output Type:
Fixed
Family:
DFC10E48S5
Life Cycle:
Discontinued
Module DC-DC 48VIN 1-OUT 5V 2A 10W 4-Pin
Search Keywords:
DFC10E48S5
  This product is discontinued, but still in stock
IN STOCK: 12
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$111.80
$223.600
5
$106.22
$531.100
10 +
$100.91
$1,009.100
Tools/3D Models
Product Guides