Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DM1601-9RG
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
5
Input Voltage:
44 to 220 V
Number of Outputs:
14397
Output Voltage:
24 V
Output Current:
2(Typ) A
Output Power:
50 W
Mounting:
Chassis
Type:
Step Down4409
Dimension:
173.7 x 111.2 x 38.74388mmmm
Output Type:
Fixed4399
Family:
DM1601
The BEL Power Solutions part DM1601-9RG is a high-performance module designed for DC-DC power conversion applications. It features a wide input voltage range of 110V, making it suitable for various industrial and commercial systems. With its 1 output, it delivers a stable 24V at 2A, providing a reliable power source for your devices. This module has a maximum power output of 50W, ensuring efficient operation. Its compact size and robust design make it easy to integrate into your system. Whether used in telecommunications, industrial equipment, or other electronic devices, the DM1601-9RG from BEL Power Solutions guarantees dependable performance and excellent power conversion capabilities.
Search Keywords:
DM16019RG
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$760.88
$760.880
3
$749.47
$2,248.410
5
$738.23
$3,691.150
8
$727.15
$5,817.200
10
+
$716.25
$7,162.500
Product Guides