DM7304G-65511-B1
Bel Power SolutionsDigital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DM7304G-65511-B1
RoHS:
Yes
HTS:
8504900000
COO:
CN
Supplier Standard Pack
50
Package Type:
Tube
Dimension:
9 x 9 x 0.95(Max) mm
Input Voltage:
3 to 3.6 V
Maximum Operating Supply Voltage:
3.6 V
Family:
ZM7304G
Function:
Digital Intermediate Bus Architectures
Maximum Power Dissipation:
N/A
Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP Tube
Search Keywords:
DM7304G65511B1
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
125
$63.00
$7,875.000
250
$33.25
$8,312.500
375
$22.87
$8,576.250
500
+
$22.41
$11,205.000
Product Guides