DM7308G-65512-R100
Bel Power SolutionsDigital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
DM7308G-65512-R100
RoHS:
Yes
HTS:
8504900000
COO:
CN
Supplier Standard Pack
100
Package Type:
Reel
Maximum Operating Supply Voltage:
3.6 V
Dimension:
9 x 9 x 0.95(Max) mm
Input Voltage:
3 to 3.6 V
Function:
Digital Intermediate Bus Architectures
Family:
ZM7308G
Maximum Power Dissipation:
N/A
Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP T/R
Search Keywords:
DM7308G65512R100
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
125
$58.50
$7,312.500
250
$30.88
$7,720.000
375
$21.23
$7,961.250
500
+
$20.81
$10,405.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides